Manufacturer Part #
1-188275-2
12 Position 2 Row 1.27 mm Vertical SMT Board-to-Board Receptacle
Product Specification Section
TE Connectivity 1-188275-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-188275-2 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 12 |
No of Rows: | 2 |
Contact Termination: | Solder |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2.54 mm |
Style/Orientation: | Receptacle |
Termination: | Solder |
Material: | Phosphor Bronze |
Color: | Red |
Fastening Type: | Push-Pull |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
900
$0.90
1,800+
$0.88
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount