Manufacturer Part #
PJ-002AH-SMT-TR
Single Port 2 Conductors 3 Contacts 24 V 5 A SMT Unshielded Male Power Jack
Product Specification Section
Same Sky - CUI Devices PJ-002AH-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PJ-002AH-SMT-TR - Technical Attributes
Attributes Table
Type: | Male |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 5A |
Style/Orientation: | Straight Header/Plug |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Material: | Polyamide |
Termination: | Solder |
Color: | Black |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The PJ-002AH-SMT-TR is a 2 mm High current DC Power Jack with 24 V horizontal closed frame internal switch.
Its operating temperature ranges between -25°C to +85°C.
Specifications:
- Connector Type : Jack
- Center Pin Diameter : 2 mm
- Current Rating (A) : 5 A
- Mounting Style : Surface Mount
- Number of Conductors : 2
- Orientation : Horizontal
- Voltage Rating (Vdc) : 24 V
- Shielding : No
- Internal Switch(es) : 1
- Outer Hole Diameter : 6.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
300
$0.715
600
$0.705
900
$0.70
1,200
$0.695
1,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount