text.skipToContent text.skipToNavigation

Manufacturer Part #

DCJ250-20-B-K1-A

DCJ250 Series 20 V 8 A 2 Conductors/2 Contacts Horizontal Through Hole DC Power Jack

Product Specification Section
GCT DCJ250-20-B-K1-A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
Rated Voltage: 20V
Rated Current: 8A
Style/Orientation: Jack
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide
Termination: Through Hole
Color: Black
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
200
$0.67
400
$0.66
800
$0.65
3,000+
$0.63