Manufacturer Part #
292168-2
AMP CT 2 Position Through Hole Single Row Right Angle Wire to Board Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 292168-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 292168-2 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Features & Applications
The 292168-2 is a AMP CT 2 Position Through Hole Single Row Right Angle Wire to Board Header
Features:
- Connector System : Wire-to-Board
- PCB Mounting Orientation : Right Angle
- Header Type : Partially Shrouded
- Sealable : No
- Product Type : Connector
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.187
150
$0.183
500
$0.179
1,500
$0.175
5,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Mounting Method:
Through Hole