text.skipToContent text.skipToNavigation

Manufacturer Part #

10127717-14LF

Minitek® Pwr 3 mm 14 Position Dual Row Glow Wire Compatible Plug Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127717-14LF - Technical Attributes
Attributes Table
No of Positions: 14
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 3 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$612.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
12,000
$0.10
15,000+
$0.098