Manufacturer Part #
HR10-10R-12S(73)
HR10 Series 12 Position Circular Receptacle Push Pull Connector
Product Specification Section
Hirose Electric HR10-10R-12S(73) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HR10-10R-12S(73) - Technical Attributes
Attributes Table
Style/Orientation: | Free Hanging DIN Receptacle |
No of Positions: | 12 |
Mating Type: | Push Pull |
Termination: | Female Plug |
Material: | Metal |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$17.52
4
$17.30
15
$17.09
40
$16.94
100+
$16.69
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Quick Connect