text.skipToContent text.skipToNavigation

Manufacturer Part #

770017-1

Universal Mate-N-Lok II 2 Position Free Hanging Housing In-Line Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 770017-1 - Technical Attributes
Attributes Table
Mounting Method: Cable Mount
Features & Applications

The 770017-1 is a Universal Mate-N-Lok II 2 Position Free Hanging Housing In-Line Plug Housing.

Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Positive Lock
  • High Current = No
  • Current Rating (A) = 31
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 2
  • Contact Type = Pin or Socket
  • Contact Layout = In-Line
  • Sealable = No
  • Connector Style = Plug
  • Housing Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
250
$0.58
500
$0.57
1,000
$0.56
3,750+
$0.54