Manufacturer Part #
FX23-120P-0.5SV15(20)
FX23 Series 120 Position 0.5 mm Pitch Dual Row Vertical Plug Connector
Product Specification Section
Hirose Electric FX23-120P-0.5SV15(20) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FX23-120P-0.5SV15(20) - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Vertical |
No of Positions: | 120 |
No of Rows: | 2 |
Pitch: | 0.5 mm |
Termination: | Solder |
Contact Plating: | Gold |
Contact Resistance: | 70mΩ |
Current Rating: | 0.5A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 50V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$3.53
500
$3.50
750
$3.49
1,000
$3.47
1,250+
$3.43
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount