Manufacturer Part #
SJ-435107RS
3.5 mm Right Angle Shielded (0.141", 1/8", Mini Plug) Female HeadPhone Jack
Product Specification Section
Same Sky - CUI Devices SJ-435107RS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices SJ-435107RS - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 4 |
Shielding: | No |
Mating Type: | Push Pull |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Copper Alloy |
Color: | Silver |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.94
30
$0.915
125
$0.885
300
$0.87
1,250+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole