text.skipToContent text.skipToNavigation

Manufacturer Part #

KSJ0M21160SHLFTR

KSJ Series 32 V 2 N Force Spherical Actuator Silver Gold Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
C&K KSJ0M21160SHLFTR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Gold Over Silver
Operating Force: 200gf
Contact Plating: Tin
Actuator Style: Square
Termination Style: PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.6mm x W  5.08mm
Features & Applications

The KSJ0M21160SHLFT is a 32 V, 6.65 mm height Spherical Actuator Silver Gold Tactile Switch with a actuation force of 2 N.

Features:

  • Spherical actuator allows actuation force off center ± 30° with regard to vertical
  • Total travel 1.2 mm
  • Sealed against flux
  • RoHS compliant and compatible

Applications:

  • Automotive
  • Cranes, off road, railway
  • Factory automation
  • Security systems
Pricing Section
Global Stock:
1,000
USA:
1,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
2500
Total
$695.00
USD
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section