text.skipToContent text.skipToNavigation

Manufacturer Part #

S-19M

S-19 Series DPDT 15A Overtravel Panel Mount Plunger General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International S-19M - Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Pin Plunger
Operating Force: 850gf
Contact Current-Max: 15A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$87.50
USD
Quantity
Web Price
1
$8.87
4
$8.75
15
$8.64
30
$8.58
75+
$8.45
Product Variant Information section