text.skipToContent text.skipToNavigation

Manufacturer Part #

NDFR16H

ND Series Process Sealed 16 Position Through Hole 8 mm Rotary DIP Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches NDFR16H - Technical Attributes
Attributes Table
Circuitry: Hexadecimal
No of Positions: 16
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
41
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$252.00
USD
Quantity
Unit Price
50
$5.04
100
$4.98
150+
$4.92
Product Variant Information section