text.skipToContent text.skipToNavigation

Manufacturer Part #

MRT22-A

MR Series Mini DPDT On-None-On Shaft Actuated Solder Lug Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MRT22-A - Technical Attributes
Attributes Table
Indexing: Other
Circuitry: DPDT
No of Positions: 2
Termination Style: Solder Lug
Contact Material: Brass Over Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
281
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$315.75
USD
Quantity
Unit Price
1
$13.07
4
$12.88
10
$12.75
25
$12.63
40+
$12.44
Product Variant Information section