text.skipToContent text.skipToNavigation

Manufacturer Part #

1825027-8

Micro Miniature Blue SPST Round Button On-Off Momentary Pushbutton Switch

Product Specification Section
TE Connectivity 1825027-8 - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 0.05A
Switch Operation: On-Off-Mom
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Blue
Cap Color: Black
Actuator Style: Round Button
Operating Temperature: -35°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Features & Applications

Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole.

Part Specification :

  • Switch Configuration : ON OFF
  • Actuator Style : Round Button
  • Mounting Style : Through Hole
  • Current Rating (Max) : 0.05A
  • DC Voltage Rating (Max) : 12VVDC
  • Packaging : Tape and Reel
  • Terminal Type : PC Pins
  • Operating Temp Range : -35C to 85C
  • Contact Material : Copper Alloy
  • Contact Plating : Silver
  • Product Height (mm) : 7mm
  • Product Depth (mm) : 10mm
  • Product Length (mm) : 7mm

Main features :

  • Different actuator length and styles
  • Differrent actuation forces
  • Sealed, unsealed, radial tape versions
  • Ultra low profile versions
  • Right angle versions
  • SMT and THT versions
  • High temperature versions
  • Extended life versions

Pricing Section
Global Stock:
49
Germany (Online Only):
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
49
Multiple Of:
49
Total
$3.37
USD
Quantity
Unit Price
49
$0.0688
735
$0.066
1,960
$0.0645
4,900
$0.063
12,250+
$0.0599