text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW214

AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Panasonic AQW214 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
No of Channels: 2
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.31ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The AQW212AX is a part of AQW Series of 400 V 0.1 A 50 Ω 2 Channel Solid State Photomos Relay available in Dip-8 package

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A use as well as two independent 1 Form A use
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer 
Pricing Section
Global Stock:
1,490
USA:
1,490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.95
USD
Quantity
Unit Price
1
$2.95
15
$2.89
30
$2.86
100
$2.80
200+
$2.74
Product Variant Information section