text.skipToContent text.skipToNavigation

Manufacturer Part #

HF33F/012-ZSTF(257)

HF33F Series 5A 250VAC to meet 300000 switching capability specifications

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Hongfa HF33F/012-ZSTF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 12V
Coil Resistance: 720Ω
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
1,000+
$0.695
Product Variant Information section