text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9471-1C-12DE

AZ9471 Series SPDT (1 Form C) 12 V 35 A Through Hole Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9471-1C-12DE - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 35A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 50mA
Coil Resistance: 240Ω
Switching Voltage: 16V
Power Dissipation: 600mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
100
$1.05
200
$1.03
300
$1.02
400
$1.01
500+
$0.985
Product Variant Information section