text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ20VALT3G

SZMMBZ20VALT3G Series 19 V 40 W Zener Transient Voltage Suppressor - SOT-23

Product Specification Section
onsemi SZMMBZ20VALT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 19V
Clamping Voltage-Max: 28V
Directional: Uni-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 21V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.00
USD
Quantity
Unit Price
10,000
$0.0199
20,000
$0.0196
30,000
$0.0194
40,000
$0.0193
50,000+
$0.0189