Manufacturer Part #
PLCDA15C-6-LF
PLCDA15C Series 6 Channel 39 Vcl 16.7 Vbr 8 pF Bi-directional TVS Array - SOIC-8
Product Specification Section
ProTek Devices PLCDA15C-6-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PLCDA15C-6-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 22V/39V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 1A |
Reverse Leakage Current: | 2µA |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 8pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.12
25
$2.08
100
$2.04
250
$2.02
1,000+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount