text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC496-LF

1 V 500 W Bidirectional Ultra Low Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
ProTek Devices PLC496-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 2.5V
Clamping Voltage-Max: 12.5V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,192
USA:
1,176
Germany (Online Only):
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
98
Total
$41.12
USD
Quantity
Unit Price
98
$2.57
294
$2.54
392
$2.53
980
$2.50
1,470+
$2.47
Product Variant Information section