text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB36CAH

49.9V Clamp 12.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Taiwan Semiconductor P6SMB36CAH - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 600W
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 30.8V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
USA:
126,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$654.00
USD
Quantity
Unit Price
6,000
$0.109
12,000
$0.108
18,000
$0.107
30,000+
$0.105
Product Variant Information section