text.skipToContent text.skipToNavigation

Manufacturer Part #

03450101H

345 Series Brass Tin Through Hole Cartridge Fuse Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Littelfuse 03450101H - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 11.176mm
Dimension: L  44.958mm x W  12.446mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,419
USA:
6,419
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.81
USD
Quantity
Unit Price
1
$2.81
20
$2.76
75
$2.71
200
$2.68
750+
$2.60
Product Variant Information section