NVXA0805N180C501TRF in Reel by NIC Components | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NVXA0805N180C501TRF

NVX Series 0805 18 Vdc 120 A 500 pF ±30% Surface Mount Varistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
NIC Components NVXA0805N180C501TRF - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 40V
Peak Output Current: 120A
Rated Voltage: 18V
RMS Voltage-Max: 12.7V
Varistor Voltage Range: 22V to 28V
Energy: 0.3J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.60
USD
Quantity
Unit Price
4,000
$0.0474
12,000
$0.0462
16,000
$0.0459
40,000
$0.045
60,000+
$0.044
Product Variant Information section