ERZ-V10D911 in Bag by Panasonic Industry | Varistors (MOV/MLV/GDT/SPD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V10D911

Var 550VAC/745VDC 3500A 910V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Panasonic Industry ERZ-V10D911 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 1500V
Peak Output Current: 3500A
Rated Voltage: 745V
RMS Voltage-Max: 550V
Varistor Voltage Range: 819V to 1001V
Energy: 130J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
173,000
USA:
173,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$181.00
USD
Quantity
Unit Price
1,000
$0.181
3,000
$0.178
5,000
$0.176
10,000
$0.174
20,000+
$0.171
Product Variant Information section