
Manufacturer Part #
TMCGD6SA1040C
TM Series SPDT 10 A 90 g Quick Connect Roller Lever Snap Action Switch
Product Specification Section
C&K TMCGD6SA1040C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K TMCGD6SA1040C - Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Roller |
Operating Force: | 90gf |
Contact Current-Max: | 10A |
Termination Style: | Quick Connect |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Chassis Mount