H8350ABBB in Bulk by Bulgin | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H8350ABBB

12 A 250 V DPST Standard Panel Mount Snap-In Pushbutton Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Bulgin H8350ABBB - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 12A
Switch Operation: On-Off
Circuitry: DPST
Illumination Color: No
Cap Color: Black
Actuator Style: Rectangular
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.58
USD
Quantity
Unit Price
1
$6.58
5
$6.50
25
$6.41
50
$6.38
150+
$6.27
Product Variant Information section