
Manufacturer Part #
59022-4-T-02-A
59022 Series 0.25 A 175V SPST (1 Form B) Firecracker Reed Sensor
Product Specification Section
Littelfuse 59022-4-T-02-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 59022-4-T-02-A - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Termination Style: | Wire Leads |
Relay Type: | Reed |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.57
25
$2.52
75
$2.48
250
$2.45
750+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Wire Mount