59022-4-S-02-A in Bulk by Littelfuse | Reed Relays & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

59022-4-S-02-A

59022 Series 0.25 A 175 V SPST (1 Form B) Firecracker Reed Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59022-4-S-02-A - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Termination Style: Wire Leads
Relay Type: Reed
Switching Voltage: 0.25V
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,225.00
USD
Quantity
Unit Price
1
$2.57
25
$2.52
75
$2.48
250
$2.45
750+
$2.38
Product Variant Information section