PMC-24V300W1BA in Box by Delta | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMC-24V300W1BA

PMC Series 300 W 24 V Enclosed PFC Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMC-24V300W1BA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 300W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$1,287.15
USD
Quantity
Unit Price
1
$90.10
2
$88.79
3
$88.03
4
$87.50
5+
$85.81
Product Variant Information section