text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ36A-E3/57T

SMCJ Series 1500 W 36 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay SMCJ36A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 25.8A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 44.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
106,250
USA:
106,250
210,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$99.45
USD
Quantity
Unit Price
850
$0.117
2,550
$0.115
4,250
$0.114
17,000
$0.111
25,500+
$0.109
Product Variant Information section