SMBJ12CA-E3/52 in Reel by Vishay | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ12CA-E3/52

SMBJ Series 19.9 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay SMBJ12CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 14.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SMBJ series of silicon transient voltage suppressor diode having an operating range of -55 °C to +150 °C, with DO-214AA packaging style. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum
  • peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/ECand WEEE 2002/96/EC

Applications:

  • ICs
  • MOSFET
  • Computer
  • Industrial
  • Automotive
  • Telecommunication.

View the complete SMBJ12 series of TVS Diode

Read More...
Pricing Section
Global Stock:
96,750
USA:
96,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.93
USD
Quantity
Unit Price
750
$0.0599
3,000
$0.058
11,250
$0.0563
18,750
$0.0556
37,500+
$0.0536