VCUT0714A-HD1-GS08 in Reel by Vishay | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VCUT0714A-HD1-GS08

VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay VCUT0714A-HD1-GS08 - Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 30V
Breakdown Voltage-Max: 14.5V
Capacitance: 8pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
832,000
USA:
832,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.20
USD
Quantity
Unit Price
8,000
$0.0324
16,000
$0.0319
32,000
$0.0314
40,000
$0.0313
120,000+
$0.0303
Product Variant Information section