text.skipToContent text.skipToNavigation

Manufacturer Part #

PTX100RDQ56D13

NFC Reader 2W Output Power,

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Renesas PTX100RDQ56D13 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.7V to 5.5V
Frequency Range: 13.15MHz to 52MHz
Power Dissipation: 1.8W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 56
Ratings: AEC-Q100
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Web Price
1,000
$1.72
2,000
$1.70
3,000+
$1.67
Product Variant Information section