text.skipToContent text.skipToNavigation

Manufacturer Part #

RYZ012A100FZ00#BD0

RYZ012 Series 2.4GHz Wireless Communication Module for Bluetooth® 5 Low Energy

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Renesas RYZ012A100FZ00#BD0 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 5.3mA
Certified: Yes
Sensitivity: -101dBm
Frequency Range: 2.5GHz to 2.38GHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 26
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$907.20
USD
Quantity
Unit Price
168
$5.40
336
$5.37
504
$5.36
672
$5.35
840+
$5.32
Product Variant Information section