Manufacturer Part #
ENW89857A1KF
PAN1781 Series 5.5 V 4.7 mA 1 Mbps 802.15.4, Bluetooth v5.1 Transceiver Module
Product Specification Section
Panasonic ENW89857A1KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENW89857A1KF - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Certified: | Yes |
Sensitivity: | -95dBm |
Frequency Range: | 2.4GHz to 2.48GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
PCB Mount