text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14706-00000HZ2

DA14706 Series Bluetooth 5.2 2.4 GHz Low Energy SoC - VFBGA-142

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14706-00000HZ2 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 2.9V to 4.75V
Supply Current: 13.77mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 142
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$31,280.00
USD
Quantity
Unit Price
4,000+
$7.82
Product Variant Information section