text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14695-00000HQ2

Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14695-00000HQ2 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 7.8mA
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 2.4V to 4.75V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 86
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$19,040.00
USD
Quantity
Unit Price
4,000+
$4.76
Product Variant Information section