Manufacturer Part #
ENWF9202A1EF
PAN9026 Series Wi-Fi Dual Band 2.4/5GHz and Bluetooth Module - EU Version
Product Specification Section
Panasonic ENWF9202A1EF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A002.a.4
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ENWF9202A1EF - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Data Rate: | 150Mbps |
RF Band: | 2.4 GHz/ 5GHz |
Certified: | Yes |
Sensitivity: | -98dBm |
Supply Voltage: | 1.8V to 4V |
Supply Current: | 400mA |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 3 |
Dimension: | 17.5 mm x 10.0 mm x 2.6 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
500+
$9.67
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount