text.skipToContent text.skipToNavigation

Manufacturer Part #

F1192NLGI

F1192NLGI Series 3.45 V 1.5 W Surface Mount Mixer - TQFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F1192NLGI - Technical Attributes
Attributes Table
Supply Voltage: 3.15V to 3.45V
Noise Figure: 11.7dB
Supply Current: 299mA
Power Dissipation: 1.5W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$315.75
USD
Quantity
Unit Price
75
$4.21
150
$4.17
300
$4.14
375
$4.12
1,125+
$4.05
Product Variant Information section