text.skipToContent text.skipToNavigation

Manufacturer Part #

F1102NBGI8

RF MIXER 0.35 UM SIGE BICMOS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F1102NBGI8 - Technical Attributes
Attributes Table
Type: Down Converter
Operating Frequency: 0.4GHz to 1GHz
Conversion Gain: 9dB
Supply Voltage: 4.75V to 5.25V
Noise Figure: 9.5dB
Supply Current: 330mA
Power Dissipation: 2.2W
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VFQFPN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,725.00
USD
Quantity
Unit Price
2,500+
$6.69
Product Variant Information section