text.skipToContent text.skipToNavigation

Manufacturer Part #

MTRA61274CB2-001

OMNI,DB,Ph,617/1690 MHz, 2-PORT MIMO, BLK

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity MTRA61274CB2-001 - Technical Attributes
Attributes Table
Antenna Type: Cellular/GSM/LTE
Operating Frequency: 617MHz to 2700MHz
Gain: 4.7dBi
VSWR: 2.5
Operating Temp Range: -30°C to +70°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$75.58
USD
Quantity
Unit Price
1
$75.58
4
$74.48
10
$73.76
25
$73.05
40+
$71.98
Product Variant Information section