text.skipToContent text.skipToNavigation

Manufacturer Part #

PCS.86.A

Reach Wideband 5G/4G SMD Antenna

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Taoglas PCS.86.A - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 5.1dBi
VSWR: 3
Polarization: Linear
No of Bands: 8
Rated Power: 5W
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 791MHz to 5850MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,352.00
USD
Quantity
Unit Price
800
$1.69
1,600
$1.68
2,400+
$1.66