Manufacturer Part #
2108783-1
5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Antenna (SMD) / 617-3800 MHz
Product Specification Section
TE Connectivity 2108783-1 - Product Specification
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
TE Connectivity 2108783-1 - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | 4.9dBi |
VSWR: | 2.1 |
Polarization: | Linear |
No of Bands: | 4 |
Rated Power: | 5W |
Application Type: | Cellular |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 617MHz to 3800MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Chip Antenna, Multi Band, Cat-M/NB-IoT / Cellular / 5G, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
5,000+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Surface Mount