Manufacturer Part #
ISL33354EIAZ
LEAD-FREE W/ANNEAL 5V FIXED 2 CH RS232/RS485 Transceiver, 28 SSOP, -40C to 85C
Product Specification Section
Renesas ISL33354EIAZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL33354EIAZ - Technical Attributes
Attributes Table
Data Rate: | 20Mbps |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | ±15kV |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
705
$2.04
1,410+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
705 per Bulk
Package Style:
SSOP-28
Mounting Method:
Surface Mount