Manufacturer Part #
LC4032V-25TN48C
ispMACH4000V Series 32 MacroCell 32 I/O 3.6 V SuperFAST High Density PLD-TQFP-48
Product Specification Section
Lattice Semiconductor LC4032V-25TN48C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LC4032V-25TN48C - Technical Attributes
Attributes Table
No of I/O Lines: | 32 |
No of Macrocells: | 32 |
No of Logic Elements: | 2 |
Propagation Delay: | 2.5ns |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | 0°C to 90°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 400MHz |
No of Pins: | 48 |
Leakage Current: | 200µA |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
250+
$6.37
Product Variant Information section
Available Packaging
Package Qty:
1250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount