SML-LX0805SGC-TR in Reel by Lumex | DEL | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SML-LX0805SGC-TR

Green 0805 - 2 x 1.25 x 1.10 mm 140° Clear 15 mcd 2.1 V Surface Mount LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SML-LX0805SGC-TR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 15mcd
Viewing Angle: 140°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

SML-LX0805SGC-TR is a Super Green 140° Water Clear 15 mcd 2.1 V PCB Surface Mount LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the complete SML-LX0805 series of LEDs

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
4000
Total 
280,80 $
USD
Quantité
Prix unitaire
4 000
$0.0702
8 000+
$0.0681