Manufacturer Part #
CMC_313_CTP
Led Cliplite Mount 5 mm Clr Transp Panel Mount Optics - Lens
Product Specification Section
VCC CMC_313_CTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC CMC_313_CTP - Technical Attributes
Attributes Table
Type: | Lens Cap |
Shape: | Circular |
Color: | Clear |
Lens Transparency: | Diffused |
Material: | Polycarbonate |
Accessory Used For: | LED |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.30
2,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag