text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP13436

36kHz 30m 2.5 to 5.5V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP13436 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 30m
Supply Current: 3mA
Carrier Frequency: 36kHz
Output Current: 5mA
Viewing Angle: 45°
Output Voltage-Max: 5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1800
Multiple Of:
300
Total
$603.00
USD
Quantity
Unit Price
300
$0.335
3,600
$0.33
9,000+
$0.32
Product Variant Information section