Manufacturer Part #
MCR908JK3ECDWE
M68HC08 Series 4 kB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - SOIC-20
Product Specification Section
NXP MCR908JK3ECDWE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCR908JK3ECDWE - Technical Attributes
Attributes Table
Family Name: | HC08 |
Core Processor: | HC08 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 4kB |
RAM Size: | 128B |
Speed: | 4MHz |
No of I/O Lines: | 23 |
Peripherals: | On-Chip-ADC/PWM |
Number Of Timers: | 2 |
Supply Voltage: | 2.7V to 3.3V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx8-bit |
Package Style: | SOIC-20W |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
266
USA:
266
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
38+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20W
Mounting Method:
Surface Mount