text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H747BIT6

STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H747BIT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/QSPI/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/LCD/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 4
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
108
Multiple Of:
36
Total
$1,288.44
USD
Quantity
Web Price
36
$11.93
216
$11.87
324
$11.83
432+
$11.78